
1-Channel Power Supply Support Circuit, TO-92-3 package, through-hole mount. Features a reset threshold voltage range of 4.5V to 4.75V, with an overvoltage threshold at 4.75V and undervoltage threshold at 4.5V. Operates with a supply voltage range of 1V to 5.5V and a quiescent current of 45uA, with a maximum supply current of 60uA. Offers an active-low reset with a 150ms reset timeout. Lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Microchip MCP120-475GI/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120-475GI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
