
Surface mount supervisory circuit IC featuring a single channel with active-low reset. Monitors one voltage with a reset threshold of 4.75V, operating between 4.5V and 5.5V supply voltage. Quiescent current is 45uA, with a maximum supply current of 60uA. Includes a 150ms reset timeout and operates from -40°C to 85°C. Packaged in SOIC for tape and reel distribution.
Microchip MCP120T-475I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.75V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120T-475I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
