
Automotive-grade supervisory circuit featuring a single active-low, open-drain reset output. Monitors a single voltage with a reset threshold of 4.75V, with undervoltage detection at 4.5V. Operates from a 1V to 5.5V supply voltage, drawing a maximum of 60µA quiescent current. Packaged in a 3-pin SOT-23 surface-mount configuration, supplied on tape and reel. This lead-free, RoHS-compliant component offers a 150ms reset timeout.
Microchip MCP120T-475I/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.75V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP120T-475I/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
