
This 1-channel power supply support circuit, a simple reset/power-on reset IC, features a TO-92 package with through-hole mounting. It operates within a 1V to 5.5V supply voltage range, monitoring a single voltage with a reset threshold of 4.38V (4.314V undervoltage, 4.446V overvoltage). The device offers an active-low reset with an 80ms timeout and a low operating supply current of 20µA, with a quiescent current of 1µA. It is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Microchip MCP121-450E/TO technical specifications.
Download the complete datasheet for Microchip MCP121-450E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
