
This surface mount power management IC provides single-channel power supply monitoring with an active-low reset output. It features a reset threshold voltage range of 1.872V to 1.929V, with a typical reset timeout of 80ms. Operating within a supply voltage range of 1V to 5.5V, this component exhibits a low quiescent current of 1µA and a maximum supply current of 20µA. The device is housed in a compact 3-pin SC-70 package, measuring 2.25mm in length, 1.35mm in width, and 1mm in height, and is supplied on tape and reel.
Microchip MCP121T-195I/LB technical specifications.
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.929V |
| Min Reset Threshold Voltage | 1.872V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 1.929V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.872V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP121T-195I/LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
