
Automotive-grade charge pump IC, featuring adjustable output voltage from 1.5V to 5.5V with a maximum output current of 120mA. Operates with input voltages ranging from 2V to 5.5V, supporting a maximum supply voltage of 5.5V. This surface-mount component is housed in an 8-pin MSOP package, measuring 3mm x 3mm x 0.85mm, and offers a switching frequency up to 1.2MHz. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Microchip MCP1253-ADJI/MS technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.2MHz |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1253-ADJI/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
