
This 1-channel power supply support circuit is a general-purpose integrated circuit designed for power management. It features a reset threshold voltage of 4.25V to 4.5V with -5% accuracy, operating from a 1V to 5.5V supply voltage. The component offers an active-low reset output with a 150ms reset timeout and a low quiescent current of 45uA, drawing a maximum supply current of 60uA. Packaged in a 3-pin TO-92 through-hole mount, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Microchip MCP130-450FI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92 |
| Height | 3.94mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-450FI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
