
Simple Reset/Power-On Reset IC, designed for single-channel power supply support. Features a reset threshold voltage of 4.375V with ±5% accuracy, operating between 4.25V and 4.5V. This surface mount component, housed in an SOIC package, offers a wide operating voltage range from 1V to 5.5V and a low supply current of 60µA. It includes an active-low reset output with a 150ms reset timeout and is RoHS compliant.
Microchip MCP130-450I/SN technical specifications.
| Accuracy | -5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-450I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
