Surface mountable, SOIC-8 package, this single-channel power supply support circuit offers a reset threshold voltage of 4.75V with ±5% accuracy. It operates from 1V to 5.5V supply voltage, featuring a low quiescent current of 45µA and a maximum supply current of 60µA. The reset output is active low with a 150ms reset timeout. This lead-free, RoHS compliant component is designed for general power management applications.
Microchip MCP130-475I/SN technical specifications.
| Accuracy | -5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-475I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
