Supervisory circuit IC with a single channel, designed for through-hole mounting in a TO-92-3 package. Features a reset threshold voltage range of 4.6V to 4.85V with 4.72V typical accuracy. Operates with a maximum supply voltage of 5.5V and a minimum of 1V, drawing a quiescent current of 45µA and a maximum supply current of 60µA. This lead-free, RoHS-compliant component offers active-low reset functionality and is suitable for applications operating between -40°C and 85°C.
Microchip MCP130-485FI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.85V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.72V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-485FI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.