
1-channel power supply support circuit, surface mount, SOIC package. Features active-low reset with a reset threshold voltage range of 4.6V to 4.85V. Operates with a supply voltage from 1V to 5.5V and a maximum supply current of 60µA. Offers a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Microchip MCP130-485I/SN technical specifications.
| Accuracy | -5% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.85V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130-485I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
