
Surface mount supervisory circuit with a single channel, monitoring one voltage. Features an active low reset output and a reset threshold voltage range of 4.35V to 4.6V. Operates with a supply voltage from 1V to 5.5V and consumes a maximum supply current of 60uA. Packaged in SOIC for tape and reel distribution, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip MCP130T-460I/SN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.47V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP130T-460I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
