
1-channel power supply monitor IC with active-low reset. Features a reset threshold voltage of 2.63V (min 2.591V, max 2.67V) and operates from 1V to 5.5V. This through-hole component, housed in a TO-92 package, offers a low quiescent current of 1uA and a maximum supply current of 90uA. Designed for lead-free and RoHS compliant applications, it includes an 80ms reset timeout.
Microchip MCP131-270E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.67V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Current | 90uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 90uA |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset, Power Supply Monitor |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP131-270E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
