The MCP131-450E/LB is a 3-pin power management IC with a single channel and operating voltage range of 1.1 to 5.5V. It is designed for automotive applications and has a maximum operating temperature of 125°C. The device is packaged in a lead-free, plastic SC-70 package with a width of 1.25mm and length of 2.025mm. The IC is suitable for use in a variety of applications, including those requiring high reliability and temperature stability.
Microchip MCP131-450E/LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP131-450E/LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.