
Surface mountable integrated circuit for power management, featuring a simple reset/power-on reset function with a 2.9V threshold. This component monitors a single voltage and provides an active low reset signal with a 140ms timeout. Operating across a wide temperature range of -40°C to 125°C, it boasts a low quiescent current of 1µA and a maximum supply current of 10µA, supporting supply voltages from 1V to 5.5V. The compact SOT-23-5 package measures 3.1mm x 1.8mm x 1.3mm and is supplied on tape and reel.
Microchip MCP1316MT-29KE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 174mV |
| Min Reset Threshold Voltage | 29mV |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1316MT-29KE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
