
Single-channel power supply management IC featuring active-low reset and a watchdog timer. Monitors one voltage with a reset threshold of 4.6V, with undervoltage at 4.531V and overvoltage at 4.669V. Operates from 1V to 5.5V supply voltage, with a maximum power dissipation of 240mW. Packaged in a 5-pin SOT-23-5 surface-mount configuration, this RoHS compliant component offers a quiescent current of 1uA and a supply current of 10uA.
Microchip MCP1316MT-46LE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1316MT-46LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
