
Surface mount supervisory circuit with a single channel and totem-pole output, designed for power-on reset and simple reset applications. Features a reset threshold voltage of 2.9V, with undervoltage at 2.857V and overvoltage at 2.944V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum supply current of 10uA and a quiescent current of 1uA. Includes a watchdog timer and an active-low reset with a 1.12s timeout. Packaged in SOT-23-5, this RoHS compliant component offers a maximum power dissipation of 240mW and operates from -40°C to 125°C.
Microchip MCP1316T-29NE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 1.12s |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1316T-29NE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
