
Surface mount, 5-pin SOT-23-5 power management IC featuring a single-channel, active-high reset with a 2.9V threshold. Monitors one voltage, offering a reset timeout of 140ms and a watchdog timer. Operates from 1V to 5.5V with a maximum power dissipation of 240mW and a low quiescent current of 1uA. Lead-free and RoHS compliant, packaged in tape and reel.
Microchip MCP1317T-29LE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Output Voltage | 300mV |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1317T-29LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
