
Single-channel power supply management IC with a 4.6V reset threshold, featuring active-high reset and a watchdog timer. This surface-mount component operates from 1V to 5.5V with a maximum power dissipation of 240mW and a low quiescent current of 1uA. Packaged in a compact SOT-23 case (3.1mm L x 1.8mm W x 1.3mm H), it offers a totem-pole output and is RoHS compliant.
Microchip MCP1317T-46LE/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Output Voltage | 300mV |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1317T-46LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
