Surface mount power management IC featuring a single-channel, simple reset/power-on reset function. Monitors one voltage with a reset threshold range of 4.531V to 4.669V. Operates from a 1V to 5.5V supply with a low quiescent current of 1µA and a maximum supply current of 10µA. Offers active high/active low reset output and a 140ms reset timeout. Packaged in a SOT-23-5 (SC-74A) case, this RoHS compliant component has a maximum power dissipation of 240mW and an operating temperature range of -40°C to 125°C.
Microchip MCP1318MT-46LE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1318MT-46LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
