
Surface mount supervisory circuit with a 2.9V reset threshold, featuring active high/low reset output and a watchdog timer. This integrated circuit operates from 1V to 5.5V with a maximum power dissipation of 240mW and a low quiescent current of 1uA. It monitors a single voltage, providing a reset within the 2.857V to 2.944V range, and is supplied in a SOT-23-5 package. Maximum operating temperature is 125°C.
Microchip MCP1318T-29HE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High/Active Low |
| Supply Current | 10uA |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1318T-29HE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
