
Supervisory circuit IC with a 4.6V reset threshold, monitoring a single voltage. Features active high/low reset output and a 140ms reset timeout. Operates from 1V to 5.5V with a low 10µA supply current and 1µA quiescent current. Includes a watchdog timer and dissipates 240mW. Packaged in a SOT-23-5 surface mount case, this lead-free component is supplied on tape and reel.
Microchip MCP1318T-46ME/OT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Supply Current | 10uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1318T-46ME/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
