
1-channel power supply support circuit, PDSO5 package, SOT-23-5 case, surface mount. Features a 2.9V threshold voltage with a reset timeout of 140ms. Operates from 1V to 5.5V supply voltage, with a maximum supply current of 10µA. Includes active high/active low reset and a watchdog timer. Lead-free and RoHS compliant, with a maximum power dissipation of 240mW.
Microchip MCP1319T-29LE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1319T-29LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
