
Surface mount supervisory circuit with a 2.9V threshold, featuring active-low reset and a watchdog timer. This integrated circuit operates from 1V to 5.5V, with a maximum supply current of 10µA and a quiescent current of 1µA. It offers a reset timeout of 140ms and an output current of 4mA with a maximum output voltage of 300mV. Packaged in a 5-pin SOT-23, it supports a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Microchip MCP1320T-29LE/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Output Voltage | 300mV |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output Voltage | 300mV |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1320T-29LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
