
Surface mount supervisory circuit with a 4.6V reset threshold, featuring active-low reset output and a 20ms reset timeout. Monitors a single voltage with a maximum supply voltage of 5.5V and a minimum of 1V. Offers a low quiescent current of 1uA and a maximum supply current of 10uA, with a power dissipation of 240mW. Operating temperature range is -40°C to 125°C, and includes a watchdog timer.
Microchip MCP1320T-46GE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1320T-46GE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
