
Surface mount power management IC featuring a single-channel, active-low reset with a 4.6V threshold. This component operates from 1V to 5.5V with a low 10µA supply current and 1µA quiescent current. It includes a watchdog timer and a 140ms reset timeout. Packaged in a 5-pin SOT-23, it offers a maximum power dissipation of 240mW and operates between -40°C and 125°C.
Microchip MCP1320T-46LE/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output Voltage | 300mV |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1320T-46LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
