
Surface mount supervisory circuit with a single channel and SOT-23-5 package. Features a reset threshold voltage of 2.9V, monitoring a single voltage. Operates with a supply voltage range of 1V to 5.5V and a low supply current of 10µA. Includes a watchdog timer and provides active high/active low reset with a 140ms timeout. Maximum power dissipation is 240mW, with an operating temperature range of -40°C to 125°C.
Microchip MCP1321T-29ME/OT technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 2.944V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 2.944V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| Supply Current | 10uA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.857V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1321T-29ME/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
