
1-channel power supply management circuit, SOT-23 package, featuring a reset threshold voltage of 4.6V, with a minimum of 4.531V and a maximum of 4.669V. Operates from 1V to 5.5V supply voltage, with a maximum supply current of 10µA and a quiescent current of 1µA. Includes active high/low reset functionality and a watchdog timer. Maximum power dissipation is 240mW, with operating temperatures from -40°C to 125°C. Surface mountable, lead-free, and RoHS compliant.
Microchip MCP1321T-46LE/OT technical specifications.
| Package/Case | SOT-23 |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output Voltage | 300mV |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1321T-46LE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
