
Power management IC featuring a simple reset/power-on reset function. Monitors a single voltage with a threshold of 4.6V, offering undervoltage detection at 4.531V and overvoltage detection at 4.669V. Includes an active low and active high reset output, a watchdog timer with a 0.63s timeout, and a 280ms reset delay. Operates from 1V to 5.5V with a low quiescent current of 1uA and a maximum supply current of 10uA. Packaged in a 5-pin SOT-23 surface mount configuration, this lead-free component is rated for -40°C to +125°C operation.
Microchip MCP1322T-46EE/OT technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Max Reset Threshold Voltage | 4.669V |
| Min Reset Threshold Voltage | 4.531V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Overvoltage Threshold | 4.669V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Quiescent Current | 1uA |
| Reset | Active High/Active Low |
| Reset Timeout | 20ms |
| Supply Current | 10uA |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.531V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1322T-46EE/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
