Microchip MCP1403T-E/MF technical specifications.
| Package/Case | DFN |
| Channel Type | Independent |
| Fall Time | 28ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1403T-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
