
Dual-channel MOSFET driver with independent inputs, delivering up to 4.5A output current. Features a 48ns propagation delay and 28ns fall time, operating from a 4.5V to 18V supply. This surface-mount, lead-free SOIC package component offers a maximum operating temperature of 125°C.
Microchip MCP1404-E/SN technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 28ns |
| Height | 1.25mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4.5A |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 48ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1404-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
