
Single-channel MOSFET driver with 1.5A output current, operating from a 4.5V to 18V supply. Features a 55ns propagation delay and 20ns fall time. Surface mountable in a compact SOT-23 package (3.1mm L x 1.8mm W x 1.3mm H). Maximum power dissipation is 390mW. Lead-free and RoHS compliant.
Microchip MCP1415T-E/OT technical specifications.
| Package/Case | SOT-23 |
| Channel Type | Single |
| Fall Time | 20ns |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 390mW |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 390mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 55ns |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1415T-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
