Microchip MCP1416RT-E/OT technical specifications.
| Package/Case | SOT-23-5 |
| Channel Type | Single |
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 390mW |
| Max Supply Current | 1.1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 390mW |
| RoHS Compliant | Yes |
| Supply Current | 650uA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1416RT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
