
Automotive-grade 2-channel gate driver IC featuring independent high and low side drivers with non-inverting configuration. Delivers a typical peak output current of 3.5A, supporting CMOS and TTL input logic. Operates within a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Packaged in an 8-pin SOIC N narrow body surface-mount package with gull-wing leads, measuring 4.9mm x 3.9mm x 1.25mm (min). Suitable for operation across a temperature range of -40°C to 125°C, with typical rise and fall times of 10ns.
Microchip MCP14700-E/SN technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.25(Min) |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 3.5(Typ)A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Input Logic Compatibility | CMOS|TTL |
| Maximum Rise Time | 10(Typ)ns |
| Maximum Fall Time | 10(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| High and Low Sides Dependency | Independent |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MCP14700-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.