
Dual 2A MOSFET gate driver IC, featuring 65ns propagation delay and 15ns fall time. Operates from 4.5V to 18V supply voltage, with a maximum output current of 2A and output voltage up to 18V. Housed in a PDIP package, this RoHS compliant component offers a maximum power dissipation of 1.12W and operates across a temperature range of -40°C to 125°C.
Microchip MCP14E7-E/P technical specifications.
| Package/Case | PDIP |
| Fall Time | 15ns |
| Height | 0.195inch |
| Input Bias Current | 10uA |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.12W |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.12W |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 0.045us |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP14E7-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
