The MCP1501T-10E/RW is an automotive-grade voltage reference IC with a maximum operating temperature of 125°C. It features a single function and 1 output. The device is packaged in a WDFN-8 package with a width and length of 2mm. The voltage reference operates between 1.7V and 5.5V, making it suitable for various automotive applications. The IC is designed to withstand temperatures as low as -40°C.
Microchip MCP1501T-10E/RW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1501T-10E/RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.