
Automotive-grade, three-terminal voltage reference IC featuring a single output and one function. Operating across a wide temperature range from -40°C to 125°C, this component supports supply voltages from 2.25V to 5.5V. It is housed in a 6-terminal R-PDSO-G6 package with a 1.55mm width and 2.9mm length, offering dual terminal positions.
Microchip MCP1501T-20E/CHY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.25 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1501T-20E/CHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.