
Automotive-grade, three-terminal voltage reference IC featuring a single output and one function. Designed for operation within a supply voltage range of 2.7V to 5.5V, this component offers a maximum operating temperature of 125°C and a minimum of -40°C. The device is housed in a 6-terminal R-PDSO-G6 JEDEC package with a width of 1.55mm and a length of 2.9mm.
Microchip MCP1501T-25E/CHY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1501T-25E/CHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.