The MCP1501T-25E/SN is an automotive-grade voltage reference IC with a temperature range of -40 to 125 degrees Celsius. It has a single function and a dual terminal position, packaged in an SOIC-8 package with dimensions of 3.9mm in width and 4.9mm in length. The device operates on a supply voltage between 2.7V and 5.5V and has a maximum operating temperature of 125 degrees Celsius. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade. The MCP1501T-25E/SN is a single-output device with a number of outputs equal to 1.
Microchip MCP1501T-25E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1501T-25E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.