The MCP1501T-30E/RW is an automotive-grade voltage reference with a temperature range of -40°C to 125°C. It has 8 terminals and a dual terminal position. The device is available in an 8-pin WDFN package. The voltage reference operates between 3.2V and 5.5V supply voltage. It has a single function and a single output.
Microchip MCP1501T-30E/RW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1501T-30E/RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.