
The MCP1501T-40E/CHY is an automotive-grade voltage reference from Microchip, featuring a 4.3V to 5.5V output range and a temperature grade of AUTOMOTIVE. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 1.55mm x 2.9mm SOT-23, 6 PIN package, suitable for surface mount applications.
Microchip MCP1501T-40E/CHY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.55 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.3 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1501T-40E/CHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.