
Precision 2.5V voltage reference IC, Series, Fixed, with a 1% tolerance. Features a 2.5V output voltage, 20mA maximum output current, and a 2.7V to 5.5V input voltage range. Operates with a 100µA quiescent current and is housed in a 3-pin TO-92 package for through-hole mounting. RoHS compliant and lead-free, with a maximum operating temperature of 85°C.
Microchip MCP1525-I/TO technical specifications.
| Package/Case | TO-92 |
| Current Rating | 20mA |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.475V |
| Max Supply Current | 100uA |
| Mount | Through Hole |
| Output Current | 2mA |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Bag |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 1% |
| Voltage Rating | 4kV |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1525-I/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
