The MCP1525-I/TT is an industrial voltage reference with a nominal voltage of 5V, operating over a temperature range of -40°C to 85°C. It has a single output and is packaged in a 3-pin SOT-23 plastic package. The device is suitable for use in industrial applications where a stable voltage reference is required.
Microchip MCP1525-I/TT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1525-I/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.