
Precision 2.5V voltage reference IC, series, fixed output type. Features a 2.5V output voltage with 1% tolerance, operating from a 2.7V to 5.5V input range. Delivers up to 20mA output current with a low 100uA quiescent current. Packaged in a 3-pin SOT-23 surface mount case, this lead-free component operates from -40°C to 85°C.
Microchip MCP1525T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 20mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 140mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Operating Supply Current | 120uA |
| Output Current | 2mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Tolerance | 1% |
| Voltage Rating | 5.5V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1525T-I/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
