
Precision voltage reference IC, outputting a fixed 4.096V with 1% tolerance. Features a 4.3V to 5.5V input voltage range and supports up to 20mA output current. This surface mount component, housed in a 3-pin SOT-23 package, operates from -40°C to 85°C with a low quiescent current of 100µA. Packaged on tape and reel, it is RoHS compliant.
Microchip MCP1541T-I/TT technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 20mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.055V |
| Max Power Dissipation | 140mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 20mA |
| Output Current | 2mA |
| Output Voltage | 4.096V |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 5.5V |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1541T-I/TT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
