
Surface mount DC/DC controller and regulator featuring a 1A switching regulator with a maximum switching frequency of 1000 kHz. Offers a 92% efficiency and a dropout voltage of 250mV. Operates with a minimum input voltage of 2.7V and a maximum of 5.5V, supporting an adjustable output voltage up to 5.5V with a maximum output current of 500mA. Housed in an 8-pin MSOP package, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Microchip MCP1601-I/MS technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Efficiency | 92% |
| Height | 0.038inch |
| Input Bias Current | 100pA |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1601-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
