
Adjustable DC/DC switching regulator with a maximum output current of 1A and a maximum output voltage of 5.5V. Features a 1.4MHz switching frequency and operates from a 2.7V to 5.5V input voltage range. This surface mount component is housed in an 8-pin MSOP package, measuring 3mm in length and width, and 0.85mm in height. It offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Microchip MCP1612-ADJI/MS technical specifications.
| Package/Case | MSOP |
| Frequency | 1.4MHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1612-ADJI/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
