
The MCP1623T-I/MC is a low dropout linear regulator with a common mode rejection ratio of 110dB and a gain bandwidth product of 400kHz. It operates over a temperature range of -40°C to 85°C and is available in a lead-free DFN-8 package. The device is RoHS compliant and suitable for surface mount applications.
Microchip MCP1623T-I/MC technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 400kHz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 150dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1623T-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
