
Synchronous step-up DC-DC converter with adjustable output voltage from 0.82V to 5.5V. Features a fixed output voltage option of 1.8V to 5.5V and a maximum output current of 0.225A. Designed for efficient power management, this integrated circuit operates with a single output. Packaged in a 6-pin SOT-23 surface-mount configuration.
Microchip MCP16251T-I/CH technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP16251T-I/CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.