
High-performance DC/DC controller and regulator for power management applications. Features a maximum switching frequency of 1MHz, supporting flyback topology. Operates with a supply voltage range of 3V to 6V and a maximum input voltage of 5.5V. Offers a continuous drain current of 2.8mA and a maximum duty cycle of 75%. Packaged in an 8-pin MSOP for surface mounting, with dimensions of 3mm (length) x 3mm (width) x 0.85mm (height).
Microchip MCP1630-E/MS technical specifications.
| Package/Case | MSOP |
| Continuous Drain Current (ID) | 2.8mA |
| Duty Cycle | 0% |
| Fall Time | 6.2ns |
| Frequency | 1MHz |
| Height | 0.85mm |
| Input Current | 3.7mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 75% |
| Max Frequency | 1MHz |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage |
| Output Voltage | 25mV |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1630-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
